Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 252151

RF / Coaxial Connector, MCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
$ 5.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 252151.

TME

Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-1.84%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF262107
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
Amphenol RF262107-10
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
Amphenol RF102-692-04
RF Connector 1.0-2.3 Straight PCB Jack End Launch Bulkhead Front Mount 50 Ohm
Amphenol RF908-22100T
RF Connector MMCX End Launch PCB Jack Tape & Reel 50 Ohm
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Straight Jack, Board Edge / End Launch
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 252151 provided by its distributors.

RF / Coaxial Connector, MCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
RF MCX Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack
Conn MCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount RCP Gold
Female Socket,Jack,Snap-On 1 6GHz 50Ω golden Push lock welding board mount,welding mounting,SMD mount,edge mount 6.7mm(Length)*9.3mm(height)
RF COAXIAL, MCX JACK, 50 OHM, PCB; Connector Type: MCX Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Board Edge / End Launch; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; C

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)