Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 252127

RF / Coaxial Connector, MCX Coaxial, Straight Plug, Crimp, 50 ohm, RG178, RG196, Brass
$ 6.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 252127.

TME

Datasheet1 page9 years ago

IHS

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.94%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF262101
connector, rf coaxial, mmcx str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
Amphenol RF252103
connector, rf coaxial, mcx str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
Amphenol RF252180
connector, rf coaxial, mcx str crimp plug, for rg58, 141, LMR195 cable, 50 ohm
TE Connectivity1-1337579-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337580-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1408333-7
CONNECTOR;RF/COAXIAL;STRAIGHT PLUG;QMA COAXIAL;CRIMP;50OHM

Descriptions

Descriptions of Amphenol RF 252127 provided by its distributors.

RF / Coaxial Connector, MCX Coaxial, Straight Plug, Crimp, 50 ohm, RG178, RG196, Brass
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn MCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold
Male Pin,Plug,Snap-On 1 6GHz 50Ω golden Push lock welding wire mounting,free hanging,Through hole mounting 15.2mm(Length)
Amphenol RF Connector MCX Straight Crimp Plug RG-178 RG-196 50 Ohm Primary Part Number: 252127 with Alternate PN: MCX1121A1-009-3GT30G-50 Packed as Individual Bag
RF/COAXIAL, MCX PLUG, STR, 50OHM, CRIMP; Connector Type: MCX Coaxial; Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; RG Cable Type: RG-178, 196; Contact Material: Brass; Contact Plat

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)