Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 242181

connector, rf coaxial, between series adapter, sma jack to bnc jack(bulkhead)
$ 18.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 242181.

TME

Datasheet1 page17 years ago

element14 APAC

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+30.55%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2009-03-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RF031-220H
Amphenol RF 031-220H Adapter, UG-492A/U Adapter, BNC to BNC Jack, Straight, Bulkhead, 50 Ohms
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF112575
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity5225398-7
RF CONNECTOR BNC JACK 50 OHM DUAL CRIMP 174 & 188 RG/U MILITARY GRADE
TE Connectivity5225398-6
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold Over Nickel Carton
TE Connectivity5225398-1
RF Connectors / Coaxial Connectors D.C. BULKHEAD JK 50

Descriptions

Descriptions of Amphenol RF 242181 provided by its distributors.

connector, rf coaxial, between series adapter, sma jack to bnc jack(bulkhead)
BNC Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead
Amphenol RF
CONN,RF,SMA JACK TO BNC JACK, INLINE, ADAPTER,BULKHEAD
Conn SMA-BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold
Connector, Adapter, SMA to BNC, 50 Ohm, 4GHz Max, Panel
coaxial adapter, BNC arrive SMA, Through-hole
SMA-BNC, Panel Mount, Female-Female, Jack-jack
CONN ADT SMA JACK-BNC BLKHD JACK
CONN ADAPT SMA JACK TO BNC JACK
ADAPTOR, SMA JACK, BNC JACK, 50OHM
ADAPTER BNC J BLKH/SMA J 4 GHz
SMA JACK/BNC JACK BLKH ADAPTERS
SMA JACK/BNC JACK BLKHADAPTERS
Amphenol BNC Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead Primary Part Number: 242181 with Alternate PN: SMAF-BF5-NT3G-50 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Inter-Series Coaxial; Convert From:SMA Jack; Convert To:BNC Jack; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight Adapter, Jack-Jack; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 242181.