Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 242149

connector, rf coaxial, between series adapter, bnc jack to tnc plug
$ 8.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 242149.

IHS

Datasheet1 page19 years ago

TME

Newark

Arrow Electronics

JRH Electronics

Inventory History

3 month trend:
-4.41%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF242102
connector, rf coaxial, between series adapter, sma plug to bnc jack
Amphenol RF112116RP
RF / Coaxial Connector, BNC RP Coaxial, Straight Plug, Crimp, 50 ohm, Belden 7806A, 8219, 8240
Amphenol RF031-326
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
TE Connectivity221551-3
RF/COAXIAL ADAPTER, BNC JACK-BNC JACK; C; Convert From Coax Type:BNC; Gender:Jack; To
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm

Descriptions

Descriptions of Amphenol RF 242149 provided by its distributors.

connector, rf coaxial, between series adapter, bnc jack to tnc plug
Conn TNC-BNC Adapter Receptacle-Plug 0 to 4GHz 50 Ohm Crimp ST Cable Mount Gold
Amphenol BNC Jack to TNC Plug Adapter 50 Ohm Straight Primary Part Number: 242149 with Alternate PN: BF-TM-NT3G-50 Packed as Individual Bag
Bayonet Lock,Threaded 4GHz 50Ω Latch lock,Thread gold PlugTOJack,Plug to socket wire mounting,Bracket mounting,free hanging,Through hole mounting 31.2mm(Length)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)