Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 242134

Connector, Rf Coaxial, Between Series Adapter, Bnc Plug to Uhf Jack
$ 21.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 242134.

Electro Sonic

Datasheet1 page22 years ago

Farnell

element14

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+254%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2004-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF182113
RF Mini UHF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Amphenol RF242109
connector, rf coaxial, between series adapter, sma jack to uhf plug
Amphenol RF182302
Amphenol RF 182302 RF Connector, Mini-UHF, Straight, Crimp, Plug, Optimized, 50 Ohm
TE Connectivity1-1337558-0
RF Adapters - Between Series FME Str Plg-SMAP Adp Nickel Pltd

Descriptions

Descriptions of Amphenol RF 242134 provided by its distributors.

CONNECTOR, RF COAXIAL, BETWEEN SERIES ADAPTER, BNC PLUG TO UHF JACK
Amphenol BNC Plug to UHF Jack Adapter 50 Ohm Straight Primary Part Number: 242134 with Alternate PN: BM-UF1-NT3G-50 Packed as Individual Bag
RF/COAXIAL ADAPTER, BNC PLUG-UHF JACK; Convert From Coax Type: BNC; Convert From Gender: Plug; Convert To Coax Type: UHF; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Con 92C7284
RF/Coaxial Adapter; Connector Type:Inter-Series Coaxial; Convert From:BNC Plug; Convert To:UHF Jack; Body Style:Straight Adapter, Plug-Jack; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; No. of Contacts:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)