Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 182113

RF Mini UHF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 7.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 182113.

Electro Sonic

Datasheet1 page14 years ago

element14

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-05-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF182130
Amphenol RF 182130 RF Connector, UHF Straight, Crimp, Plug, Optimized, 50 Ohms
Amphenol RF182302
Amphenol RF 182302 RF Connector, Mini-UHF, Straight, Crimp, Plug, Optimized, 50 Ohm
Amphenol RF081-116
RF Mini UHF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
TE Connectivity1-1337558-0
RF Adapters - Between Series FME Str Plg-SMAP Adp Nickel Pltd
TE Connectivity1-1337550-0
TE CONNECTIVITY 1-1337550-0 RF / Coaxial Connector, FME Coaxial, Straight Plug, Crimp, 50 ohm
RadiallR404111000
RF / Coaxial Connector, BNC Coaxial, Straight Plug, 50 ohm, Brass

Descriptions

Descriptions of Amphenol RF 182113 provided by its distributors.

RF Mini UHF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
RF / Coaxial Connector, Mini UHF Coaxial, Straight Jack, Crimp, 50 ohm, RG59, RG62, Phosphor Bronze
RF Connectors / Coaxial Connectors UHF STRAIGHT 2 PIECE CRIMP
Conn Mini-UHF 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount F Gold
Amphenol RF Connector Mini-UHF Straight Crimp Jack RG-59 RG-62 50 Ohm Primary Part Number: 182113 with Alternate PN: MU6121A1-NT3G-59U-50 Packed as Individual Bag
RF/COAXIAL MINI-UHF JACK STR 50OHM CRIMP; RF/COAXIAL MINI-UHF JACK STR 50OHM CRIMP; Connector Type:Mini UHF Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-59, 62, 140, 210; Frequency Max:2.5GHz; Connector Mounting:Cable

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)