Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 222141

RF / Coaxial Connector, F Coaxial, Straight Jack, Through Hole, 75 ohm, Brass
$ 1.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 222141.

RS (Formerly Allied Electronics)

Datasheet1 page22 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.03%

CAD Models

Download Amphenol RF 222141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-06-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF222131
RF / Coaxial Connector, F Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
Amphenol RF031-5329-72RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4-legs, post terminal
Molex 73101-0570 RF Connectors/Coaxial Connectors Ra Bnc Jack 75 Ohm Pcb Rcpt
Amphenol RF112515-75
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze
Amphenol RF112586
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF112405
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze

Descriptions

Descriptions of Amphenol RF 222141 provided by its distributors.

RF / Coaxial Connector, F Coaxial, Straight Jack, Through Hole, 75 ohm, Brass
CONNECTOR RF COAXIAL F STR RECEPT JACK PCB TERM 2 LEGS TAB CENTER CONT 75 OHM
RF F Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
1 Type F Board-End 2GHz 75鎯 Plugin Coaxial Connectors (RF) ROHS
Female Socket,Jack,Threaded 1 2GHz 75Ω silvery Thread Solder pad welding mounting,Through hole mounting 13.5mm(Length)*9.5mm(height)
RF/COAXIAL, F JACK, STRAIGHT, 75 OHM, TH; RF/COAXIAL, F JACK, STRAIGHT, 75 OHM, THD; Connector Type:F Coaxial; Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Tin; Series:-

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)