Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 182103

RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-195, RG58, RG141
$ 4.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 182103.

IHS

Datasheet1 page23 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-03-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF182106
RF Connector N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm
Amphenol RF182116
RF Connectors / Coaxial Connectors UHF STRAIGHT PLUG RG8 11/U SILVER/NIC
Amphenol RF182120
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, 50 ohm, RG8, RG213, RG225, Brass
Amphenol RF222115
CONNECTOR, RF COAXIAL, F STRAIGHT PLUG, SOLDER TERM, FOR .085 SEMI-RIGID, RG405,75OHM
Amphenol RF081-114-RFX
connector, rf coaxial, mini-uhf commercial str plug, crimp-crimp, belden 9258, rg8x
TE Connectivity5-1814818-1
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 182103 provided by its distributors.

RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-195, RG58, RG141
RF Connector N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm
UHF Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm
Amphenol RF
UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder
Male Pin,Plug,Threaded Nickel wire mounting,Push-in type,free hanging,Through hole mounting
Conn UHF 0Hz to 2.5GHz 50Ohm Solder ST Cable Mount PL Silver
RF UHF Connector, Cable Mount, Plug
UHF plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 182103

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)