Amphenol RF 142248

Amphenol RF 142248 Adapter, SMB Jack to SMB Plug, Right Angle, 50 Ohm
$ 12.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 142248.

Electro Sonic

Datasheet1 page19 years ago

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.75%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2007-09-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF031-9-RFX
connector, rf coaxial, commercial bnc in-series adapter, rt angle jack to plug
Amphenol RF903-289P-51A2
connector,rf coaxial,smb rt angle plug,crimp/solder,rg174,179,187,188,316,gold
Amphenol RF908-43300
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316
TE Connectivity1-1478008-0
Conn Rf/Coax Smb Coaxial Right Angle Pl; |Greenpar Te Connectivity 1-1478008-0
TE Connectivity414363-3
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
TE Connectivity222165-2
Bayonet Lock wire mounting,Bracket mounting,free hanging,Through hole mounting

Descriptions

Descriptions of Amphenol RF 142248 provided by its distributors.

Amphenol RF 142248 Adapter, SMB Jack to SMB Plug, Right Angle, 50 Ohm
Snap-On 4GHz 50Ω Bite joint gold PlugTOJack,Plug to socket wire mounting,Bracket mounting,free hanging,SMD mount,Through hole mounting
Amphenol SMB Jack to SMB Plug Adapter 50 Ohm Right Angle Primary Part Number: 142248 with Alternate PN: SMB5072A1-3GT30G-50 Packed as Individual Bag
RF ADAPTER, SMB JACK-PLUG, 50 OHM; Convert From Coax Type:SMB; Convert From Gender:Jack; Convert To Coax Type:SMB; Convert To Gender:Plug; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Connec

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142248.