Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132299

connector, rf coaxial, sma rt angle crimp plug, for b9913, LMR400 cable, 50 ohm
$ 10.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132299.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago
Datasheet1 page25 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-12.05%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-02-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132239
connector,rf coaxial,sma rt angle crimp plug,for rg8x,LMR240 cable,50 ohm
Amphenol RF132122
connector,rf coaxial,sma rt angle crimp plug,for rg58,141,LMR195 cable,50 ohm
Amphenol RF132173
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG178, RG196, Brass
TE Connectivity1056462-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1056456-1
Connector SMA PL 0Hz to 12.4GHz 50Ohm Crimp Right Angle Cable Mount Gold Over Nickel
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper

Descriptions

Descriptions of Amphenol RF 132299 provided by its distributors.

connector,rf coaxial,sma rt angle crimp plug,for b9913,LMR400 cable,50 ohm
SMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
RF/COAXIAL, PLUG, R/A, 50OHM, CRIMP; Con; RF/COAXIAL, PLUG, R/A, 50OHM, CRIMP; Connector Type:SMA Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:Belden 9913, 9914, Times LMR-400; Contact Material:Brass; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)