Amphenol RF 132169

connector, rf coaxial, sma in-series adapter, straight jack to jack, 50 ohm
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132169.

TME

Datasheet1 page20 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+7.72%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
Amphenol RF132178
connector, rf coaxial, sma str crimp plug, for 316 double braid cable, 50 ohm
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1050524-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Amphenol RF 132169 provided by its distributors.

connector, rf coaxial, sma in-series adapter, straight jack to jack, 50 ohm
Amphenol SMAConnector female Coaxial connector, Cable installation, 50Ωimpedance, Welding termination
Amphenol SMA Jack to SMA Jack Adapter 50 Ohm Straight Primary Part Number: 132169 with Alternate PN: SMA7071A2-3GT50G-50 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Intra-Series Coaxial; Convert From:SMA Jack; Convert To:SMA Jack; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight Adapter, Jack-Jack; Series:SMA ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • _132169