Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132147

connector, rf coaxial, sma panel jack recept, 2-hole flange, exposed tfe(.59), 50 ohm
$ 6.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132147.

Electro Sonic

Datasheet1 page21 years ago

Farnell

element14

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+81.98%

Alternate Parts

Price @ 1000
$ 6.382
$ 11.08
Stock
13,212
10,340
Authorized Distributors
6
6
Connector Type
Coaxial, Receptacle, SMA, Socket
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Bulkhead, Flanges, Panel
Panel
Frequency
-
18 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Copper
-
Dielectric Material
-
-
Housing Color
Gold
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132291
Amphenol RF 132291 RF SMA Connector, Straight, Jack, PCB Through Hole, Bulkhead, 50 Ohms
Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF132289RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 50 ohm
TE Connectivity1052552-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1478966-0
Conn Rf/Coax, Sma Coaxial, Str Blkh Jack; |Te Connectivity Amp 1-1478966-0
TE Connectivity1053072-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of Amphenol RF 132147 provided by its distributors.

connector, rf coaxial, sma panel jack recept, 2-hole flange, exposed tfe(.59), 50 ohm
SMA Panel Mount Jack 2-Hole Flange Round Post 50 Ohm
Amphenol RF
Amphenol RF SMAConnector female Coaxial connector, 132147series, 50Ωimpedance
RF SMA Connector, Female, Panel Mount, Solder Terminal, Jack
Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Flange Mount RCP Gold
CONN SMA FEMALE PANEL MT 2 HOLE
SMA PANEL MOUNT JACK 2-HOLE FLAN
SMA PANEL MOUNT JACK 2-HOLE FL

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)