Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132123

connector, rf coaxial, sma rt angle crimp plug, for rg174, 316, LMR100 cable, 50 ohm
$ 6.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132123.

TME

Datasheet1 page13 years ago

Electro Sonic

Farnell

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
+49.79%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Amphenol RF132182
connector,rf coaxial,sma rt angle crimp plug,for rg316 double braid cable,50 ohm
Amphenol RF132194
connector,rf coaxial,sma rt angle crimp plug,for rg142,223,400 cable,50 ohm
Amphenol RF132114
connector, rf coaxial, sma str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
TE Connectivity1-1478916-0
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5447648-3
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
RadiallR124075323
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper

Descriptions

Descriptions of Amphenol RF 132123 provided by its distributors.

connector,rf coaxial,sma rt angle crimp plug,for rg174,316,LMR100 cable,50 ohm
Amphenol RF SMAConnector male RF connector, Cable installation, Crimping termination
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF 132123 RF SMA Connector, Right Angle, Crimp, Plug, 50 Ohms
SMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
1 SMA Header 3GHz 50Ω Coaxial Connectors (RF) ROHS
Amphenol RF Connector SMA Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm Primary Part Number: 132123 with Alternate PN: SMA1112A5-002-3GT5GP-50 Packed as Individual Bag
RF/COAXIAL, SMA PLUG, R/A, 50 OHM, CRIMP; Connector Type: SMA Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Type: RG174, RG188A, RG316; Contact Material: Brass; Pr

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132-123
  • 132123.