Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 122392

RF / Coaxial Connector, TNC Coaxial, Straight Jack, Crimp, 50 ohm, Times LMR-400, Belden 9913
$ 5.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122392.

IHS

Datasheet1 page23 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-36.98%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112116RP
RF / Coaxial Connector, BNC RP Coaxial, Straight Plug, Crimp, 50 ohm, Belden 7806A, 8219, 8240
Amphenol RF112631
connector,rf coaxial,bnc straight crimp jack,for rg178,196 cable,50 ohm
Amphenol RF112148
RF BNC Connector, Female, Cable Mount, Crimp Terminal, Jack
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Guide Pin, Jack

Descriptions

Descriptions of Amphenol RF 122392 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Straight Jack, Crimp, 50 ohm, Times LMR-400, Belden 9913
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
Amphenol RF 122392 RF TNC Connector, Straight, Crimp, Jack, 50 Ohm
Female Socket,Jack,Threaded 1 11GHz 50Ω silvery Thread Crimping wire mounting,free hanging,Through hole mounting 32.5mm(Length)
Amphenol RF Connector TNC Straight Crimp Jack Times LMR-400 Belden 9913 50 Ohm Primary Part Number: 122392 with Alternate PN: T6121A6-NT3G-9913-50 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)