Amphenol RF 122160RP

Amphenol RF 122160RP RF RP-TNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mount, 50 Ohm
$ 5.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122160RP.

Electro Sonic

Datasheet1 page23 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Mouser

Burklin Elektronik

Inventory History

3 month trend:
+103%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-06-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112202
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF142180
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF112522
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol BNC Receptacle Coax Connector, Panel Mount, 50Ω, Crimp, RG174/U, RG188 A/U, RG316/U
TE Connectivity5-1814802-3
CONN TNC JACK STR 50 OHM CRIMP / TNC Connector Jack, Female Socket 50Ohm Panel Mount Crimp
RadiallR141306000
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Amphenol RF 122160RP provided by its distributors.

Amphenol RF 122160RP RF RP-TNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mount, 50 Ohm
RF / Coaxial Connector, TNC RP Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Belden 7806A, 8219
RF TNC Connector, 1 Contact(s), Male, Panel Mount, Cable And Panel Mount, Crimp Terminal, Locking, Jack
RF/COAXIAL, TNC RP BHD JACK, STR, CRIMP;; RF/COAXIAL, TNC RP BHD JACK, STR, CRIMP; Connector Type:TNC Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; RG Cable Type:RG-58, 58C; Contact Material:Brass; Contact Plating:Gold; Frequency Max:11GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 122160-RP