Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 122117

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 179DT, RG179, Brass
$ 9.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122117.

element14 APAC

Datasheet1 page17 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-20.67%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF122111
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG62, Brass
Amphenol RF122493
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1695A, Brass
Amphenol RF122391
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Solder, 75 ohm, RG59, RG59-DS, Brass
TE Connectivity1393680-9
RF Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
TE Connectivity1393680-2
Rf Connectors / Coaxial Connectors V23612A 102A 76=Kabelstecker
TE Connectivity / P&BV23612B102P76
RF 1.6/5.6 DIN Connector, 1 Contact(s), Male, Panel Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol RF 122117 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 179DT, RG179, Brass
connector; rf coaxial; tnc str crimp plug; for rg/u179; 187; b9221 cable; 75 ohm
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF 122117 RF TNC Connector, Straight, Crimp, Plug, 75 Ohm
Amphenol RF Connector TNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm Primary Part Number: 122117 with Alternate PN: T1121E1-ND3G-179U-75 Packed as Individual Bag
RF/COAXIAL, TNC PLUG, STRAIGHT, 75 OHM, CRIMP; Connector Type: TNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Type: RG179, RG187, Belden 9221; Contact Material: Br

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 122117.