Descriptions of Amphenol RF 122108RP provided by its distributors.
RF / Coaxial Connector, TNC RP Coaxial, Straight Plug, Crimp, 50 ohm, Belden 7806A, 8219, 8240
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Amphenol RF 122108RP RF Connector, RP-TNC Straight, Crimp, Plug, 50 Ohms
Amphenol RF TNCConnector male Coaxial connector, 122108RPseries, Cable installation, 50Ωimpedance, Crimping termination
CONN,RF,TNC,RP,PLUG,CRIMP, 50 OHM,RG-58/U,BRASS/NICKEL
RP-TNC Connector Plug, Female Socket 50 Ohm Free Hanging (In-Line) Crimp
RF/COAXIAL, TNC RP PLUG, STRAIGHT, CRIMP; Connector Type:TNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Type:RG58C; Contact Material:Phosphor Bronze; Frequency
RF/Coaxial Connector; Connector Type:TNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; RG Cable Type:RG-58, 141; Contact Material:Brass; Contact Plating:Gold; Frequency Max:11GHz; Connector Mounting:Cable ;RoHS Compliant: Yes