Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 112951-11

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1426A, 1505A, 4505R, 8212

$ 3.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112951-11.

IHS

Datasheet2 pages10 years ago

TME

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-20.32%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-04-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112950
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, AT&T 735, AT&T 735A
Amphenol RF112955
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1164A, Belden 8218, Brass
Amphenol RF031-70237
Rf/Coaxial Connector, Bnc Coaxial; |Amphenol Rf 31-70237
BNC Plug, Straight, Crimp, RG-59 and RG-62 Cable, Brass Body, Nickel (Ni) Plated, Bag, 75 Ohms

Descriptions

Descriptions of Amphenol RF 112951-11 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1426A, 1505A, 4505R, 8212
Bayonet Lock,Male Pin,Plug 1 6GHz 75Ω silvery Latch lock Crimping wire mounting,free hanging,Through hole mounting 24.5mm(Length)
RF COAXIAL, BNC PLUG, 75 OHM, CABLE; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:Belden 1505A, Gepco VPM200; Contact Material:Brass; Contact RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)