Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73174-0113

BNC Plug, Straight, Crimp, RG-59 and RG-62 Cable, Brass Body, Nickel (Ni) Plated, Bag, 75 Ohms
$ 8.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73174-0113.

Molex

Datasheet1 page15 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.73%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112950
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, AT&T 735, AT&T 735A
Amphenol RF112955
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1164A, Belden 8218, Brass
Amphenol RF112954
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 179DT, RG179, Brass
Amphenol RF031-70237
Rf/Coaxial Connector, Bnc Coaxial; |Amphenol Rf 31-70237

Descriptions

Descriptions of Molex 73174-0113 provided by its distributors.

BNC Plug, Straight, Crimp, RG-59 and RG-62 Cable, Brass Body, Nickel (Ni) Plated, Bag, 75 Ohms
RF Connectors / Coaxial Connectors BNC PLUG STR RG59 75 OHM
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
PLUG, BNC, 75OHM, STRT, RG59/62/71; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp / Solder; Impedance:75ohm; Coaxial Cable Types:RG-59/U, RG-62A/U; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz; Connector Mounting:Cable

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731740113
  • 731740113