Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 112253

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Phosphor Bronze
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112253.

TME

Datasheet1 page21 years ago

Burklin Elektronik

Inventory History

3 month trend:
-20.99%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-03-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RF112568
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Phosphor Bronze
Amphenol RF112654
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm, Beryllium Copper
Amphenol RF112970
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Phosphor Bronze
Amphenol RF031-71016-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Belden 179DT, 1520A
Amphenol RF031-71042
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Solder, 75 ohm, Phosphor Bronze
TE Connectivity5414094-2
RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Amphenol RF 112253 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Phosphor Bronze
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Locking, Jack
BNC Straight Crimp Jack RG-179 Belden 179DT Bulkhead Rear Mount 75 Ohm Isolated
Amphenol RF
BNCConnector female RF connector, Partition board, Crimping termination
Amphenol RF Connector BNC Straight Crimp Jack RG-179 Belden 179DT Bulkhead Rear Mount 75 Ohm Isolated Primary Part Number: 112253 with Alternate PN: B6721E1-NT3G-179U-75 Packed as Individual Bag
CONNECTOR, BNC, JACK, 75OHM, PANEL; Conn; CONNECTOR, BNC, JACK, 75OHM, PANEL; Connector Type:BNC Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:RG179; Contact Material:Phosphor Bronze; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)