Amphenol RF 082-312

connector, rf coaxial, n straight plug, clamp/solder, rg8, 9, 144, 165, 213 cable, 50 ohm
$ 16.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-312.

IHS

Datasheet1 page11 years ago
Datasheet8 pages16 years ago

Farnell

Master Electronics

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-7.47%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF082-202-1006
connector, rf coaxial, n straight plug, clamp/solder, for belden 9913, lmr400 cable
Amphenol RF082-202
connector, rf coaxial, n str plug, clamp/solder, rg8, 9, 144, 165, 213, 214, 216, 225 cable
Amphenol RF000-34025
connector, rf coaxial, n straight plug, clamp/solder, for rg58, 141, 142a, 400, 50 ohm
RadiallR143008000
1 TNC Header 11GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
Amphenol RF901-10011
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Belden 9258, RG-8X
RadiallR125154000
1 SMA Header -65鈩儈+105鈩 12.4GHz 50惟 Coaxial Connectors (RF) ROHS
Amphenol RF082-202-RFX
connector, rf coaxial, n commercial straight plug, clamp/solder, rg8, 213, 214, 50 ohm
Amphenol RF172133
connector, rf coaxial, n straight solder plug, for 0.141 semi-rigid cable, 50 ohm
TE Connectivity1051151-1
RF Connectors / Coaxial Connectors PLUG SMA CABLE R/A SOLDER
TE Connectivity1051157-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol RF 082-312 provided by its distributors.

connector, rf coaxial, n straight plug, clamp/solder, rg8, 9, 144, 165, 213 cable, 50 ohm
RF Connector, Coaxial, 11GHz, 50Ω, Threaded, Solder, Wire Mount, 33.38mm L
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, RG8, RG213, RG225, Times AA-4478
RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug
Conn Type N 0Hz to 11GHz 50Ohm Clamp ST Cable Mount PL Silver
Rf/coaxial N Plug Str 50 Ohm Clamp/solder; Connector Type:n Type; Connector Body Style:straight Plug; Coaxial Termination:solder; Impedance:50Ohm; Coaxial Cable Types:rg8, Rg9, Rg144, Rg165, Rg213; Contact Material:brass Rohs Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-312
  • 82-312 (UG-1185/U
  • 82-312 (UG-1185/U)
  • 82-312(UG-1185/U)
  • 82312