Amphenol RF 034-1027

RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1695A, 4694P, 82120
$ 10.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 034-1027.

TME

Datasheet1 page8 years ago

IHS

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+91.19%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-10-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF034-1026
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF034-1025
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF034-1037
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1855A, 4855R, 4855P
Amphenol RF034-1017-300
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1694A, 4694R, 9248
Amphenol RF031-70238
connector, rf coaxial, bnc straight plug, crimp-crimp, for belden 735a cable, 75 ohm
TE Connectivity415487-1
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol RF 034-1027 provided by its distributors.

RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1695A, 4694P, 82120
Conn HD-BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold Bag
CONN, RF, HD-BNC, STR, CABLE PLUG,75OHM, FOR BELDEN-1695A
PLUG, HD BNC, CRIMP, BELDEN 1695A; Series:HD-BNC; Body Style:Straight Plug; Connector Type:HD BNC Coaxial; Coaxial Termination:Crimp; Impedance:75ohm; RG Cable Type:Belden 1695A; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:4GHz; Connector Mounting:Cable; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34-1027