Amphenol 034-1033

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 034-1033.

IHS

Datasheet4 pages16 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-10-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF034-1017-300
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1694A, 4694R, 9248
Amphenol RF282118-75
RF 1.0/2.3 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF034-1026
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-71032
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 8281/9141/9231/88281
Amphenol RF112147
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, RG59, RG62, Phosphor Bronze

Descriptions

Descriptions of Amphenol 034-1033 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Hd-Bnc Straight Crimp Plug For Tfc Hd 210 Cable, 75 Ohm / Individual Bag Rohs Compliant: Yes
Conn HD-BNC 0Hz to 3GHz 75Ohm Crimp ST Cable Mount PL Gold Bag
STRAIGHT 75OHM CABLE MNT BNC CONNECTOR PLUG, CRIMP TERMINATION TFH HD 210 NICKEL
Amphenol RF BNCConnector male Coaxial connector, Cable installation, 75Ωimpedance, Crimping termination, used forTFH HD 210line
PLUG, HD BNC, CRIMP, FIBRE 210HDTV; Series:HD-BNC; Connector Type:HD BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; RG Cable Type:TFC HD 210; Contact Material:Brass; Contact Plating:Gold; Frequency Max:3GHz; Connector Mounting:Cable; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34-1033