Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-8

Adapter Rf Coaxial Bnc In-series Tee Jack-plug-jack 50 Ohm
$ 17.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-8.

Electro Sonic

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet2 pages17 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-25.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2012-10-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-1337459-0
Conn BNC Adapter RCP/PL/RCP 0Hz to 2GHz 50Ohm T Style Silver Individual
Amphenol RF122354
RF Connector, Threaded, 11GHz, 50Ω, Gold, Jack-to-Jack, Wire Mount, Bracket Mount, Free Hanging, TH
Amphenol RF132217
connector, rf coaxial, sma in-series adapter, tee, jack to plug to jack
Amphenol RF132216
connector, rf coaxial, sma in-series adapter, tee, jack to jack to jack
TE Connectivity5-1634532-1
Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual
TE Connectivity5413592-2
Bayonet Lock wire mounting,Bracket mounting,free hanging,Through hole mounting 32.64mm(Length)

Descriptions

Descriptions of Amphenol RF 031-8 provided by its distributors.

ADAPTER RF COAXIAL BNC IN-SERIES TEE JACK-PLUG-JACK 50 OHM
UG-274/U BNC T-Shape Adapter Jack-Plug-Jack 50 Ohm
Amphenol RF
Coaxial adapter, 50 Ω, BNC plug to 2 x BNC socket, T-shape, 031-8
Conn BNC Adapter 0Hz to 4GHz 50Ohm T Style RCP/PL/RCP Silver
Cross Referenced to AMPHENOL RF - Part: AMR031-8
RF Adapters-Tee 4GHz 50Ω Buckle 33mm(Length)
RoHS Compliant BNC Plug Male Pin Nickel BNC to BNC Dual Adapter Coaxial Connector 4GHz 50Ohm -65C~165C
BNC-BNC-BNC, Female-Male-Female, Jack-plug-jack
ADPTR, BNC TEE ADPTR, JK-PL-JK, 50 OHM
BNC Connectors TEE J/P/J ADAPT
Amphenol UG-274/U BNC T-Shape Adapter Jack-Plug-Jack 50 Ohm Primary Part Number: 031-8 with Alternate PN: UG-274/U, 31-8-NTS Packed as Individual Bag
BNC TEE ADAPTER, 1 X JACK-1 X PLUG/JACK;; BNC TEE ADAPTER, 1 X JACK-1 X PLUG/JACK; Connector Type:Intra Series Coaxial; Series:-; Body Style:T; Convert From Connector:BNC Coaxial; Convert From Gender:Jack; Convert To Connector:BNC Coaxial; Convert To Gender:Jack, Plug

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-8
  • 31-8.
  • 318