Descriptions of Amphenol RF 031-245 provided by its distributors.
Amphenol RF 031-245 RF BNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mount, 50 Ohm
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Guide Pin, Jack
BNC socket 50 Ω, RG-161, RG-179, RG-187, Belden 9221, crimp connection, straight, 031-245
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, CRIMP
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount F Gold
Cross Referenced to AMPHENOL RF - Part: AMR031-245
CONN BNC JACK STR 50 OHM CRIMP
BNC Connectors BNC 50ohm RG179,187
Bayonet Lock,Female Socket,Jack 1 4GHz 50
BNC STRGHT CRMP JCK FOR RG-179, BLKHD, 75 OHM
BNC Straight Cable Jack 50 Ohm Bulkhead
Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg179, Rg187; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 31-245