Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-220G-RFX

connector, rf coaxial, bnc commercial in-series adapter, blkhd jack to jack, 50 ohm

$ 5.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-220G-RFX.

TME

Datasheet1 page12 years ago

element14 APAC

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF122160
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF031-4803-RFX
connector, rf coaxial, bnc commercial in-series adapter, blkhd jack to jack, isolate
TE Connectivity5-1634530-1
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Individual
Amphenol BNCConnector female Coaxial connector, panel mount, 50Ωimpedance, Welding termination
Amphenol RFB6351B1-ND3G-50
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of Amphenol RF 031-220G-RFX provided by its distributors.

connector, rf coaxial, bnc commercial in-series adapter, blkhd jack to jack, 50 ohm
Amphenol RF 031-220G-RFX Adapter, Adapter, BNC to BNC Jack, Straight, Bulkhead, 50 Ohms
Amphenol BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead Primary Part Number: 031-220G-RFX with Alternate PN: B7471A1-ND3G-50 Packed as Individual Bag
BULKHEAD ADAPTER, BNC JACK-BNC JACK; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Intra Seri

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031-220G-RFX.
  • 31-220G-RFX