Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd USBFTV7PE1G

connector, metal circular, jam nut recept w/backshell, usb 2.0 type a, green finish

$ 132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USBFTV7PE1G.

IHS

Datasheet3 pages11 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-63.03%

CAD Models

Download Amphenol Pcd USBFTV7PE1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A18-10S
Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-32-17S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT07E-12-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Pcd USBFTV7PE1G provided by its distributors.

connector, metal circular, jam nut recept w/backshell, usb 2.0 type a, green finish
USB Field Industrial USB Connection Systems USB TYPE A JAM NUT RECPT W/BS OLIVE
Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Jam Nut 4 Terminal 1/1 Port
USB Connectors USB-A Jam Nut Recept Olive Drab w/ Bkshll
Amphenol Socapex USB2.0AMother seat USBConnector, USBFTVseries, fasten the screw nut, Welding termination
USB TV Jamnut Receptacle backshell olive
RS APAC
Rectangular Connector, Receptacle
USB Field JamNutRect Green CAD
USB ADAPTER, 2.0 TYPE A RCPT-RCPT;
USB ADAPTOR, TYPE A-TYPE A, RCPT, IP68; USB Connector Convert From:USB Type A Receptacle; USB Connector Convert To:USB Type A Receptacle; USB Standard:USB 2.0; IP Rating:IP68; Product Range:-; Contact Material:-; Contact Plating:-; SVHC:Cadmium (15-Jun-2015)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBF TV 7PE1G
  • USBF TV7PE1G
  • USBFTV7PE1G.
  • USBFTV7PE1G..