Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd USBFTV71N

USB Field Industrial USB Connection Systems USB TYPE A JAM NUT RECPT NICKEL
$ 65.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USBFTV71N.

IHS

Datasheet3 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+13.57%

CAD Models

Download Amphenol Pcd USBFTV71N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-08-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol PcdRJF21N
Amphenol RJ45 Connector RJF Series, Receptacle, Panel Mount, 8 Pos Single Port, Cat5e
Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4S(023)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102R20-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Amphenol Pcd USBFTV71N provided by its distributors.

USB Field Industrial USB Connection Systems USB TYPE A JAM NUT RECPT NICKEL
connector, metal circular, jam nut receptacle, usb 2.0 type a, nickel finish
Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Jam Nut 4 Terminal 1/1 Port
Usb Adaptor, 2.0 Type A-Type A, Ip67; |Amphenol Socapex USBF TV 71 N
USB Connectors USB-A Receptacle Jam Nut Nickel
USB FIELD THREADED JAM NUTRCEPT-USB-A RCPT NICKEL
Amphenol Socapex USB2.0AMother seat USBConnector, USBFTVseries, fasten the screw nut, 1port, USB-A Female termination
RJF USB J/N RECP NI RCEPT-USB-A RCPT NICKEL
Rectangular Connector, Receptacle
ADAPTER USB A RCPT TO USB A RCPT
USB ADAPTOR, 2.0 TYPE A-TYPE A, IP67; USB Connector Convert From: USB Type A Receptacle; USB Connector Convert To: USB Type A Receptacle; USB Standard: USB 2.0; IP Rating: IP67; Product Range: -; Contact Material: -; Contact P

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBF TV 71 N
  • USBF TV71N