Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd USBFTV21G

connector, metal circular, square flange panel recept, usb 2.0 type a, olive drab
$ 45.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USBFTV21G.

IHS

Datasheet3 pages12 years ago

Factory Futures

Newark

Farnell

Amar Radio Corporation

Inventory History

3 month trend:
+72.47%

CAD Models

Download Amphenol Pcd USBFTV21G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-08-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A18-10S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4Terminal 1Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4S(023)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102R20-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Amphenol Pcd USBFTV21G provided by its distributors.

connector, metal circular, square flange panel recept, usb 2.0 type a, olive drab
USB Adapter, USB Type A Receptacle, USB Type A Receptacle, USB 2.0, IP68, USBFTV
Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Flange Mount 4 Terminal 1/1 Port
USB Field Industrial USB Connection Systems USB TYPE A PM RECPT OLIVE DRAB CAD
Usb Field Threaded Square Flange Recept. To Usb-A-Recept Green Rohs Compliant: No |Amphenol Pcd USBFTV21G.
Amphenol Socapex USB2.0AMother seat USBConnector, USBFTVseries, panel mount, 1port, USB-A Female termination
4 Pin Con USB 2.0 Type A RCP,ST,Solder,L:31.41mm
CONNECTOR MIL SPEC. Receptacle USBF TV
Rectangular Connector, Receptacle
ADAPTER USB A RCPT TO USB A RCPT
USB ADAPTOR, 2.0 TYPE A-TYPE A, IP67; USB Connector Convert From: USB Type A Receptacle; USB Connector Convert To: USB Type A Receptacle; USB Standard: USB 2.0; IP Rating: IP67; Product Range: -; Contact Material: -; Contact P

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBF TV 2 1 G
  • USBF TV 21 G
  • USBF TV 21G
  • USBFTV21G.