Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd SJS860500

Circular Connector, Cable Mount Receptacle, 5 Contacts, Nylon 6.6 (Polyamide 6.6) Body
$ 17.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS860500.

IHS

Datasheet1 page16 years ago

element14 APAC

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-70.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Receptacle
Souriau 4Core aviation socket aviation connector UTSseries, Cable installation, Housing size10
Souriau Circular Connector Plug, UTS Series, 4 Pos, Straight, Crimp, IP68, IP69K
Circular Connector, CA-B, Cable Mount Receptacle, 5 Contacts, Crimp Pin, Reverse Bayonet, 14S-5
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive
Conn Circular SKT 5 POS Crimp RA Cable Mount 5 Terminal 1 Port Automotive

Descriptions

Descriptions of Amphenol Pcd SJS860500 provided by its distributors.

Circular Connector, Cable Mount Receptacle, 5 Contacts, Nylon 6.6 (Polyamide 6.6) Body
CIRCULAR CONN RCPT SIZE 22 5POS, IN LINE; Series:Luminus; Gender:Receptacle; Connector Mounting:In-Line; No. of Contacts:5; Connector Type:Circular; Contact Gender:Pin; Contact Size:22 ;RoHS Compliant: Yes
RECEPTACLE, SIZE 22, WHITE, 5 WAY; Product Range:-; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:5Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Nylon 6.6 (Polyamid
RECEPTACLE, SIZE 22, WHITE, 5 WAY; Connector Type:Circular Military; Connector Body Material:Polyamide; Gender:Receptacle; Contact Gender:Pin; Connector Shell Size:22; No. of Contacts:5; Contact Termination:Crimp; Contact Material:Stainless Steel; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS