Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd SJS830230

Circular Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

$ 16.549
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS830230.

element14 APAC

Datasheet1 page15 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-7.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Souriau Circular Connector Socket, UTS Series, 3-Pos, Cable Mount, Crimp, IP68, IP69K
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
UTS SER,3 Pole Cable Mount Circular Conn Plug,14 Size, Female Contacts, Bayonet
Amphenol AerospaceMS3476L12-3S L/C
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd SJS830230 provided by its distributors.

Circular Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Circular Housing, Rcpt, Size 5, Pa66; |Amphenol Pcd SJS830230
Lighting Connectors LUMINUS SIZE 22 3P INLINE RECEPTACLE
ConnectorCircular In-Line Junction Splices
Bayonet Lock,Receptacle Housing 3pin Polyamide (PA66),Nylon 6/6 5A Black wire mounting,free hanging,Through hole mounting
3-pin, Size 22 Receptacle, LC Black
CONN LUMINUS INLINE RECP 22-3 BL
CONN RCPT HSNG MALE 3POS INLINE
CIRCULAR HOUSING, RCPT, 3POS, SIZE 5; Product Range:Luminus Series; Shell Type:Solid Shell Straight Receptacle; For Use With:M39029/58-360 Pin Contacts; Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body; Connector S

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SJS830230.