Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd SJS830200

Circular Connector, Cable Mount Receptacle, 8 Contacts, Nylon 6.6 (Polyamide 6.6) Body

$ 18.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS830200.

Farnell

Datasheet1 page14 years ago
Datasheet8 pages9 years ago
Datasheet1 page16 years ago
Datasheet8 pages16 years ago
Datasheet4 pages17 years ago

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-19.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Souriau Circular Connector Plug, UTS Series, 8 Pos, Straight, Crimp, IP68, IP69K
Souriau circular connector socket, UTSseries, 8Core, Direct plug-in, Crimping, IP68,IP69K
Amphenol Sine SystemsC016 10D008 002 1
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 8 Contacts
Souriau circular connector plug, UTGseries, 8Core, Cable installation, Crimping, IP65
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 8, Pin, Crimp, Panel Mount
Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd SJS830200 provided by its distributors.

Circular Connector, Cable Mount Receptacle, 8 Contacts, Nylon 6.6 (Polyamide 6.6) Body
Circular Connector, 8 Contact(s), Polyamide66, Male, Receptacle
Conn Circular SKT 8 POS Screw ST Panel Mount 8 Terminal 1 Port
Standard Circular Connector Luminus Size 22 8P Inline Recpt
Amphenol Standard circular connector socket, Twist & Lockseries, 8Core, Cable installation, Crimping
8-contact In-Line Junction, receptacle 8x22 AWG
CONN RCPT HSNG MALE 8POS INLINE
CIRCULAR CONN RCPT SIZE 22 8POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Receptacle; Connector Mounting:In-Line; No. of Contacts:8; Connector Type:Circular; Contact Gender:Pin; Contact Size:22 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS