Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd SJS720210

Conn Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
$ 15.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS720210.

IHS

Datasheet8 pages11 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-78.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol PcdSJS512210
Single contact In-Line Junction, receptacle 1x12 AWG
Amphenol PcdSJS512200
Circular Connector, Cable Mount Receptacle, 1 Contacts
Amphenol Industrial97-3101A-16-11P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
AmphenolATHD-1RP-8
Combination Line Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Amphenol IndustrialATHD-1RP-12 (16)
Combination Line Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
AmphenolATHD-1RP-12
Combination Line Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Pcd SJS720210 provided by its distributors.

Conn Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Detent Lock,Receptacle Housing 1pin Polyamide (PA66),Nylon 6/6 7.5A yellow wire mounting,free hanging,Through hole mounting
RECEPTACLE, SIZE 20, YELLOW, 1 WAY; Product Range:-; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:1Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Nylon 6.6 (Polyami
CIRCULAR CONN RCPT SIZE 20 1POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Receptacle; Connector Mounting:In-Line; No. of Contacts:1; Connector Type:Circular; Contact Gender:Pin; Contact Size:20 ;RoHS Compliant: Yes
RECEPTACLE, SIZE 20, YELLOW, 1 WAY; Connector Type:Circular Military; Connector Body Material:Polyamide; Gender:Receptacle; Contact Gender:Pin; Connector Shell Size:20; No. of Contacts:1; Contact Termination:Crimp; Contact Material:Stainless Steel; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS