Amphenol Pcd RJFTV71G

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
$ 71.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV71G.

Farnell

Datasheet156 pages11 years ago
Datasheet128 pages4 years ago
Datasheet4 pages23 years ago

ODG (Origin Data Global)

Newark

element14 APAC

element14

Inventory History

3 month trend:
+91.69%

CAD Models

Download Amphenol Pcd RJFTV71G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.3
$ 74.15
$ 74.15
Stock
40,209
63,843
63,843
Authorized Distributors
6
6
6
Connector Type
RJ45
RJ45
RJ45
Number of Contacts
8
8
8
Mount
Bulkhead, Jam Nut, Panel
Bulkhead, Jam Nut, Panel
Bulkhead, Jam Nut, Panel
Termination
Solder
RJ45
RJ45
Contact Material
-
-
-
Contact Plating
Nickel
Nickel
Nickel
Housing Material
Aluminium
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol PcdRJF22N00
Jack straight line 8p8c (RJ45, Ethernet) 1 IP67 Flange mounting,panel mount 33.3mm(height)
AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolMS3102R22-2S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol Industrial97-3102A-16S-8S(946)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Pcd RJFTV71G provided by its distributors.

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
connector, metallic circ, jam nut receptacle, rj45, green cadmium finish
Telecom & Ethernet Connectors RJF TV JAM NUT RECPT RJ45 OLIVE DRAB CAD
IN-LINE ADAPTER, RJ45 8P JACK-JACK; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Adaptor, In-Line; Product Range: RJF TV Series; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert To Gen
Conn IP67 RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
Amphenol RJ45interface RJFTVseries, Mother seatRJ45 Connector, Lock nut type, 8road single entrance, Cat5e
RJF TV Field Threaded Jam Nut Recept RJ45 Green
Rectangular Connector, Receptacle
RJ FIELD THREADED JAM NUT RECE

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF TV 71 G
  • RJF TV 71G
  • RJF-TV71G
  • RJFTV71G.