Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd RJFTV6N

connector, metal circular, str plug w/plastic gland, rj45 ethernet, nickel finish
$ 59.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV6N.

IHS

Datasheet3 pages17 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+28.69%

CAD Models

Download Amphenol Pcd RJFTV6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-10SL-4S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2Terminal 1Port
Amphenol Industrial97-3106A-18-1P
Conn Cylindrical Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol Industrial97-3106A-16S-8P
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical
AmphenolMS3106A18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port Automotive

Descriptions

Descriptions of Amphenol Pcd RJFTV6N provided by its distributors.

connector, metal circular, str plug w/plastic gland, rj45 ethernet, nickel finish
Telecom & Ethernet Connectors RJF TV PLUG NICKEL PLASTIC GLAND
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Amphenol Ethernet connectors, Male plugRJ45 Connector, Push-pull type, 8road single entrance, Cat5e
Sealed Ethernet Connector; |Amphenol Socapex RJFTV6N
Rectangular Connector, 8 Contact(s), Male, Plug
ER - connector,metal circular,
RS APAC
SEALED ETHERNET CONNECTOR; Connector Type:Ethernet; Series:RJ Field TV; Gender:Plug; No. of Contacts:8; Contact Termination:(Not Available); Connector Mounting:Cable; Contact Material:(Not Available); Contact Plating:(Not Available); Connector Mounting Orientation:Cable

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF TV 6 N
  • RJFTV6N.