Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd RJFTV6MN

connector, metal circular, str plug w/metal gland, rj45 ethernet, nickel finish
$ 54.768
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV6MN.

Farnell

Datasheet3 pages17 years ago
Datasheet4 pages23 years ago

Newark

element14

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+120%

CAD Models

Download Amphenol Pcd RJFTV6MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-11-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-18-1P
Conn Cylindrical Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive
Amphenol Industrial97-3106A-16S-8P
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical

Descriptions

Descriptions of Amphenol Pcd RJFTV6MN provided by its distributors.

connector, metal circular, str plug w/metal gland, rj45 ethernet, nickel finish
Modular Connector, RJ45 Plug, 1 x 1 (Port), Cat5e, IP67, Cable Mount
Conn IP67 RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Telecom & Ethernet Connectors RJF TV PLUG NICKEL METAL GLAND
Modular Connector, Rj45 Plug; |Amphenol Pcd RJFTV6MN.
8PinPlug Hous. for Prewired RJ45 Cordset,ST,Cat 5e
Rectangular Connector, 8 Contact(s), Male, Plug
ETHERNET CONNECTION SYSTEM FOR HARSH ENVIRONMENT
Amphenol RJ45interface RJFTVseries, Male plugRJ45 Connector, Cable installation type, 8road single entrance, Cat5e
Electrical Connector Cylindrical
RJFTV PLUG THREADED GLAND NICK
Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: IP67; Connector Mounting: Cable Mount; Connector Orienta

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJFTV6MN.