Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd RJFTV6MG

connector, metal circular, str plug w/metal gland, rj45 ethernet, olive drab finish
$ 61.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV6MG.

ODG (Origin Data Global)

Datasheet3 pages17 years ago

Newark

Farnell

element14 APAC

element14

Inventory History

3 month trend:
+120%

CAD Models

Download Amphenol Pcd RJFTV6MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-11-26
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Cable Mount 14Terminal 1Port
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-18-1P
Conn Cylindrical Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive
Amphenol Industrial97-3106A-16S-8P
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical

Descriptions

Descriptions of Amphenol Pcd RJFTV6MG provided by its distributors.

connector, metal circular, str plug w/metal gland, rj45 ethernet, olive drab finish
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, IP67, Cable Mount
RJ Connector, 8 Contact(s), Female, Wire Terminal, Locking, Plug
Conn IP67 RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Plug Housings; RJFTV6MG; AMPHENOL; Metal; Female; 8; Threaded
Modular Connector, Ip68, Rj45 Plug; |Amphenol Pcd RJFTV6MG.
Telecom & Ethernet Connectors RJF TV PLUG OLIVE METAL GLAND
Amphenol RJ45interface RJFTVseries, Male plugRJ45 Connector, Wire type, 8road single entrance, Cat6
AMPHENOL PCDRJFTV6MGRJ FIELD ETHERNET CONN, PLUG, 8WAY CABLE
Rectangular Connector, 8 Contact(s), Male, Plug
RJF TV FIELD THREADED PLUG W/ METAL GLAND GREEN
RJF PLG W/METAL GLAND GRN W/METAL GLAND GREEN
08P RJ45 MALE CONNECTOR 1 PORT
PLUG ASSEMBLY, METAL, RJ45; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connector Mounting: Cable Mount; Connector

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF TV 6M G
  • RJF TV 6MG
  • RJF-TV-6MG
  • RJF-TV6MG
  • RJFTV6MG.
  • RJFTV6MG..