Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd RJFTV6G

connector, metal circular, str plug w/plastic gland, rj 45 ethernet, olive drab
$ 54.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV6G.

IHS

Datasheet3 pages17 years ago

Farnell

element14 APAC

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.48%

CAD Models

Download Amphenol Pcd RJFTV6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-11-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-10SL-4S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2Terminal 1Port
Amphenol Industrial97-3106A-18-1P
Conn Cylindrical Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive
Amphenol Industrial97-3106A-16S-8P
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Cable Mount 14Terminal 1Port

Descriptions

Descriptions of Amphenol Pcd RJFTV6G provided by its distributors.

connector, metal circular, str plug w/plastic gland, rj 45 ethernet, olive drab
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, Cable Mount
Conn IP67 RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Telecom & Ethernet Connectors RJF TV PLUG OLIVE PLASTIC GLAND
bushing, RJF TV plug for Ethernet ports, Metal Sealed Gland
Amphenol RJ45 Interface RJFTV Series, Male RJ45 Connector, Cable Mount, 8-Channel Single Port, Cat5e
RJF TV Field Threaded Plug W/Plastic Gland Green
Rectangular Connector, 8 Contact(s), Male, Plug
Rjftv Plug Olive Drab; |Amphenol Pcd RJFTV6/G
AMPHENOL RJFTV6G. PLUG, RJ45, RJF TV, PLASTIC GLAND
RJ45 Modular Connector, CAT6, Jack
SEALED ETHERNET, RJ45, PLUG, 8POS, CABLE; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Cable Mount; Connector Orientation:Vertical; Shielding:Unshielded; Magnetics:Without Magnetics; LEDs:Without LED; Light Pipes:Without Light Pipe; Product Range:RJF TV Series; SVHC:Cadmium (15-Jun-2015); Connector Type:RJ45; Gender:Plug; No. of Contacts:8Contacts; No. of Contacts:8 Contact

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF TV 6G
  • RJFTV 6 G
  • RJFTV-6-G
  • RJFTV6/G
  • RJFTV6G.