Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd RJFTV2SA1G

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS

$ 68.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV2SA1G.

IHS

Datasheet13 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-21.61%

CAD Models

Download Amphenol Pcd RJFTV2SA1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-11-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol PcdRJF21N
Amphenol RJ45 Connector RJF Series, Receptacle, Panel Mount, 8 Pos Single Port, Cat5e
Amphenol PcdRJFRB71
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Amphenol PcdRJF71B
CONNECTOR METAL CIRCULAR JAM NUT RECEPT BAYONET COUPLING RJ45 ETHERNET BLACK
AmphenolMS3102R22-2S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd RJFTV2SA1G provided by its distributors.

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
connector, metallic circ, panel recept, rj45 to rj45, transversal seal, green cadmium
In-Line Adapter, RJ45, RJ45, Adapter, In-Line, RJF TV Series, Jack, 8 Positions
Telecom & Ethernet Connectors RJFTV SEALED PM REC RJ45, CODE A, OLIVE
Conn RJ-45 RCP 8 POS ST Flange Mount 8 Terminal 1 Port Cat 5e
Amphenol Cat5e RJ45 Connector Socket, Straight, Panel Mount
Amphenol RJ45interface RJFTVseries, Mother seatRJ45 Connector, Panel mounting type, 8road single entrance, Cat5e
RJF TV Field Threaded Transversally Seal
Squ flange rcp IP68,RJ45 fem,olive drab
RS APAC
Rectangular Connector, Receptacle
RECEPTACLE, RJ45, TRANSVERSALLY SEALED
RJ FIELD SEALED SQUARE FLANGED
In-Line Adapter, Rj45 8P Jack-Jack; In Line Connector A:Rj45; Convert From Gender:Jack; Convert From Positions:8Positions; In Line Connector B:Rj45; Convert To Gender:Jack; Convert To Positions:8Positions; Connector Type:Rj45 Rohs Compliant: Yes |Amphenol Pcd RJFTV2SA1G.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJFTV2SA1G.