Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd RJFRBC7

Accessory Type = Cap / For use with = RJ45 Jam Nut Receptacles / Accessory Colour = Black
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFRBC7.

IHS

Datasheet3 pages12 years ago

Newark

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Quick Disconnect Terminal 18-22AWG Brass Red F 41.4mm Tin Perma-Seal™ Carton
Quick Disconnect Terminal 10-12AWG Copper Yellow F Tin Perma-Seal™ Bag
TE Connectivity / AMP603502-2
Splice Terminal 16-22AWG 36.51mm Tin Loose Piece
TE Connectivity603502-3
Terminal Butt Splice Inline Individual Openings Connector Crimp 16-22 AWG Red
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal
TE Connectivity / AMP1488992-5
Connector Sealed Housing Receptacle 3 Position 4mm Crimp Straight Cable Mount

Descriptions

Descriptions of Amphenol Pcd RJFRBC7 provided by its distributors.

Accessory Type = Cap / For use with = RJ45 Jam Nut Receptacles / Accessory Colour = Black
RJ Field Industrial Ethernet Connection Systems RJ REV BAYONET CAP JAM NUT RECPT, BLK
Amphenol Socapex Dust cover with cord Connector dust cover RJFRBseries, used forRJ45
connector accessory, rj field reverse bayonet, ip67 bayonet cap for jam nut recept
Connector Accessories Receptacle Dust Cap Straight
RJF J/N D/C Rev. Bayonet FOR JAM NUT
CONN CAP DUST FOR RCPT REV BAY
RECEPTACLE, SEALED, JAM NUT CAP; Accessory Type: Cap; For Use With: RJFRB 71, 71RA, 72xxx Receptacles; Connector Body Material: -; Product Range: -; SVHC: No SVHC (15-Jun-2015); Colour: Black; Flammability Rating: UL94 V0; Gend

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF RB C7
  • RJFRBC7.