Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Industrial APSCSD6E2

Circular Connector, 5 Contact(s), Female, Solder Terminal, Plug

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial APSCSD6E2.

IHS

Datasheet3 pages20 years ago

Factory Futures

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
ITT / CannonM-XL-5-11L
XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
ITT / CannonM-XL-5-12S
XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Plug
Amphenol Industrial97-3107A-18-11P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial APSCSD6E2 provided by its distributors.

Circular Connector, 5 Contact(s), Female, Solder Terminal, Plug
Amphe-PPM Push - Pull Connectors 10MM ST PLUG NKL 5P 0.8MM SKT W/PG7
Sealed 10mm Plug w/ PG7, 5 - 0.8mm Socket contacts
CONN PLUG FMALE 5POS SOLDER CUP
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:5; Contact Termination:Solder; Series:APS; Connector Shell Size:C; Contact Gender:Socket; Connector Mounting:Cable; Insert Arrangement:10-5 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS