Amphenol Communications Solutions DBM25P

D Sub Connector, DB25, Standard, Plug, DBM, 25 Contacts, DB, Solder Cup
$ 12.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DBM25P.

IHS

Datasheet4 pages18 years ago

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
+20.80%

CAD Models

Download Amphenol Communications Solutions DBM25P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09670255604
D Sub Connector, DB25, 25 Contacts, Plug, Solder, DB, Tin And Dimple, Metal Body
AmphenolL717DB25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, Solder Cup
ITT / CannonDB-25P-A191-K87
Conn D-Subminiature PIN 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL717SDB25P
Amphenol D-Sub Connector, SD Series, Plug, DB25 Pin, Panel Mount, Straight Body

Descriptions

Descriptions of Amphenol Communications Solutions DBM25P provided by its distributors.

D Sub Connector, DB25, Standard, Plug, DBM, 25 Contacts, DB, Solder Cup
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .122
Conn D-Subminiature PIN 25 POS 2.76mm Solder Bucket ST Panel Mount 25 Terminal 1 Port
DM HE501 RoHS Compliant Cadmium Straight Plug, Male Pins Connector 125C 7.5A 300V 14.85mm
High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 25 Way Pin Solder bucket.
Male Pins,Plug Solder pad 2 25pin Steel,Yellow Cadmium Plated 7.5A gold wire mounting,free hanging,Through hole mounting
D Sub Conn, Plug, Db, 25Pos, Solder Cup; D Sub Connector Type:standard; Gender:plug; Product Range:d*m Series; No. Of Contacts:25Contacts; D Sub Shell Size:db; Contact Termination Type:solder Cup; Connector Mounting:panel Mount

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions (FCI)
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communication Solution
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBM 25P
  • DBM-25P