Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Audio ACJS-MHDCM

Conn 1/4" Stereo Phone Jack F 6 POS 3.17mm Solder RA Thru-Hole 12 Terminal 2 Port
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio ACJS-MHDCM.

Amphenol Sine Systems

Datasheet1 page12 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-42.70%

CAD Models

Download Amphenol Audio ACJS-MHDCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

AmphenolACJS-MV35-3
Amphenol Audio 3.5mmTelephone jack interface, Audio connector, A printed circuit board
AmphenolACJS-MHDR
1/4" Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Plastic Thread"
AmphenolACJS-MV-3
Amphenol Audio 1/4 inTelephone jack interface, Audio connector, A printed circuit board
Switchcraft12A
Littel 1/4 Phone Jack - Panel Mono 2 Cond w/Nut and Washer w/Shunt Tip-SinglClsd-Mates250"

Descriptions

Descriptions of Amphenol Audio ACJS-MHDCM provided by its distributors.

Conn 1/4" Stereo Phone Jack F 6 POS 3.17mm Solder RA Thru-Hole 12 Terminal 2 Port
1/4" Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Metal Thread, Snap-fit PCB"
Amphenol Audio Connector, 1/4 in Phone Jack, PCB Mount
Audio Type = Stereo / Size = 6.35 mm / Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Right Angle / Termination Type = Snap-In / Contact Material = Brass / Contact Plating = Tin / Body Material = Polyamide 6.6 (PA6.6) / Jack / Plug Colour = Black / Jack / Plug Colour = Silver / Current Rating A = 10 / Voltage Rating V = 34 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance GOhm = 2

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACJS-MHDCM.
  • ACJSMHDCM