Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Audio ACJS-MHD985

1/4 and 3.5mm Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Plastic Thread
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio ACJS-MHD985.

Amphenol Sine Systems

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
-79.23%

CAD Models

Download Amphenol Audio ACJS-MHD985 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Amphenol AudioACJM-MV-2
Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts
AmphenolACJM-MV35-2
Phone Connector, Mono, Jack, 2Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJM-MV35-2
AmphenolACJM-MN-2S
Mono AC ROHS3Compliant 2012 Phone Jack Connector UL94V-0 75C 10A 34V
Switchcraft12A
Littel 1/4 Phone Jack - Panel Mono 2 Cond w/Nut and Washer w/Shunt Tip-SinglClsd-Mates250"

Descriptions

Descriptions of Amphenol Audio ACJS-MHD985 provided by its distributors.

1/4 and 3.5mm Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Plastic Thread
Conn Phono Jack F 12 POS Solder RA Thru-Hole 12 Terminal 1 Port
Amphenol Audio 1/4 in Phone Jack, Audio Connector, PCB Mount
Audio Conn, Stereo Jack, 1/4", Pnl/Pcb; No. Of Contacts:6Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Panel Pcb Mount; Contact Plating:-; Connector Body Material:Nylon 6.6 (Polyamide 6.6), Glass Filled Body Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-MHD985

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai