What’s new: Find the right parts faster with our redesigned experience

Learn more

Aero Electric MS3456W16-11P

Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
$ 33.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3456W16-11P.

IHS

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
-79.92%

Alternate Parts

Price @ 1000
$ 33.256
$ 133.793
Stock
280
816
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
2
2
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
2 kV
Current Rating
-
23 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts

Descriptions

Descriptions of Aero Electric MS3456W16-11P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Straight Plug Cad Od Alum
Conesys MS3456W16-11P
CIRCULAR CONN, PLUG, 16-11, CABLE; Military Specification:MIL-DTL-5015 Series; Product Range:MS3456 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:2Contacts; Circular Contact Type:Crimp Pin; Insert Rotation:N RoHS Compliant: No
Straight Plug
5015 2#12 PIN PLUG

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp