AMD XC7Z045-1FFG900C

MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 900-Pin FC-BGA
$ 2,392.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z045-1FFG900C.

IHS

Datasheet73 pages14 years ago

HQonline

Farnell

Augswan

Inventory History

3 month trend:
+1000%

CAD Models

Download AMD XC7Z045-1FFG900C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
Artix-7 FPGA, 400 User I/Os, 8 GTP, 676-Ball BGA, Speed Grade 1, Industrial Grade, FBG676, RoHS
FPGA Kintex-7 162240 Cells 28nm Technology 1V 676-Pin FCBGA Tray
FPGA IGLOO2 146124 Cells 65nm Technology 1.2V 1152-Pin FCBGA
M2GL Series 5000 kb RAM 574 I/O IGLOO2 & SmartFusion2 SoC FPGA - FPBGA-1152
FPGA IGLOO2 146124 Cells 65nm Technology 1.2V 1152-Pin FCBGA

Descriptions

Descriptions of AMD XC7Z045-1FFG900C provided by its distributors.

MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 900-Pin FC-BGA
FPGA SOC, 27325 CLBS, 350000-Cell, PBGA900
PSOC, ARM CORTEX-A9, 667MHZ, FCBGA-900
IC SOC CORTEX-A9 667MHZ 900FCBGA
IC SOC CORTEX-A9 KINTEX7 900FBGA
Programmable Logic Device (CPLD/FPGA)
IC EEPROM 128KBIT SPI 20MHZ 8SO
IC SOC CORTEX-A9 667MHZ 900FCBGA "Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 350K Logic Cells 667MHz 900-FCBGA (31x31)"
Psoc, Arm Cortex-A9, 667Mhz, Fcbga-900; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:667Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:900Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z045-1FFG900C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z045-1FFG900C.