AMD XC7K70T-2FBG676I

FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
$ 369.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K70T-2FBG676I.

IHS

Datasheet73 pages13 years ago

Xilinx SCT

Farnell

Augswan

LKR

Inventory History

3 month trend:
-100%

CAD Models

Download AMD XC7K70T-2FBG676I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 484-Pin Lidless FCBGA

Descriptions

Descriptions of AMD XC7K70T-2FBG676I provided by its distributors.

FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
Field Programmable Gate Array, 5125 CLBs, 1286MHz, 65600-Cell, CMOS, PBGA676
Kintex-7 FPGA, 100 HP User I/O, 200 HR User I/O, 8 GTX, 676-Ball BGA, Speed Grade 2, Industrial Grade, FBG676, RoHS
Xilinx SCT
FPGA, KINTEX-7 , 200 I/O, FCBGA-676
FBG-676 607.5KB 65600 5125 970mV 1.03V SMD 27mm × 27mm × 2.34mm
Programmable Logic Device (CPLD/FPGA)
Field Programmable Gate Array, PBGA484
DIODE SCHOTTKY 40V 1A SOD123FL
Fpga, Kintex-7 , 200 I/O, Fcbga-676; No. Of Logic Blocks:10250; No. Of Macrocells:65600; Fpga Family:Kintex-7; Logic Case Style:Fcbga; No. Of Pins:676Pins; No. Of Speed Grades:2; Total Ram Bits:4860Kbit; No. Of I/O S:200I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7K70T-2FBG676I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K70T 2FBG676I
  • XC7K70T-2FBG676I.
  • XC7K70T2FBG676I