Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC7A100T-1FGG676C

Artix-7 FPGA, 300 User I/Os, 8 GTP, 676-Ball BGA, Speed Grade 1, Commercial Grade, FGG676, RoHS
$ 218.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A100T-1FGG676C.

IHS

Datasheet64 pages14 years ago

Xilinx SCT

HQonline

Augswan

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-09-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 676-Pin FBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 676-Pin FBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 676-Pin FBGA

Descriptions

Descriptions of AMD XC7A100T-1FGG676C provided by its distributors.

Artix-7 FPGA, 300 User I/Os, 8 GTP, 676-Ball BGA, Speed Grade 1, Commercial Grade, FGG676, RoHS
Xilinx SCT
FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 676-Pin BGA
IC FPGA 300 I/O 676FBGA / series Field Programmable Gate Array (FPGA) IC 300 4976640 101440 676-BGA
Field Programmable Gate Array, 7925 CLBs, 1098MHz, 101440-Cell, CMOS, PBGA676
Fpga, Artix-7, 300 I/O, Fpbga-676; No. Of Logic Blocks:15850; No. Of Macrocells:101440; Fpga Family:Artix-7; Logic Case Style:Fpbga; No. Of Pins:676Pins; No. Of Speed Grades:1; Total Ram Bits:4860Kbit; No. Of I/O S:300I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A100T-1FGG676C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A100T1FGG676C