AMD XC6SLX75-3FGG676C

FPGA XC6SLX75 Family 46648 Logic Units 74637 Cells 390MHz 1.2V 676-Pin FPBGA
$ 231.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX75-3FGG676C.

IHS

Datasheet11 pages18 years ago

Augswan

LKR

_legacy Avnet

HQonline

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Spartan-6 LXT Family 74637 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
FPGA Spartan-6 LXT Family 74637 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
FPGA Spartan-6 LXT Family 74637 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
MicrochipM2S050-FGG484
FPGA SmartFusion2 Family 56340 Cells 65nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of AMD XC6SLX75-3FGG676C provided by its distributors.

FPGA XC6SLX75 Family 46648 Logic Units 74637 Cells 390MHz 1.2V 676-Pin FPBGA
Field Programmable Gate Array, 5831 CLBs, 862MHz, 74637-Cell, CMOS, PBGA676
387KB 74637 5831 1.14V 1.26V FBGA-676 27mm*27mm*2.23mm
FPGA, SPARTAN-6, 408 I/O, FPBGA-676
DIODE ARRAY SCHOTTKY 100V D2PAK
FPGA, SPARTAN-6, 408 I/O, FPBGA-676; No. of Logic Blocks:11662; No. of Macrocells:74637Macrocells; FPGA Family:Spartan-6; Logic Case Style:FBGA; No. of Pins:676Pins; No. of Speed Grades:3; Total RAM Bits:3096Kbit; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx