Intel / Altera EP1S30F1020C7

FPGA Stratix Family 32470 Cells 420.17MHz 0.13um (CMOS) Technology 1.5V 1020-Pin FC-FBGA
$ 722.531
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S30F1020C7.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S30F1020C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 722.531
$ 656.848
Stock
228,680
299,124
Authorized Distributors
5
5
Case/Package
BGA
BGA
Number of Pins
1020
1020
Number of Logic Blocks (LABs)
3819
3819
Number of Logic Elements/Cells
32470
32470
Number of I/Os
726
726
Number of Gates
-
-
RAM Size
404.9 kB
404.9 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Intel / AlteraEP1S30F780C7
FPGA Stratix Family 32470 Cells 420.17MHz 0.13um (CMOS) Technology 1.5V 780-Pin FC-FBGA
Intel / AlteraEP1S30F780C5N
FPGA Stratix Family 32470 Cells 500MHz 0.13um (CMOS) Technology 1.5V 780-Pin FC-FBGA
Intel / AlteraEP1SGX25DF1020C7
FPGA Stratix GX Family 25660 Cells 4385.97MHz CMOS Technology 1.5V 1020-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP1S30F1020C7 provided by its distributors.

FPGA Stratix Family 32470 Cells 420.17MHz 0.13um (CMOS) Technology 1.5V 1020-Pin FC-FBGA
Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA1020
IC FPGA 726 I/O 1020FBGA
EP1S30 - STRATIX FPGA;
IC DAC 16BIT V-OUT 10MSOP
100% Original New

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED